
Two-position, straight, male wire-to-wire connector housing with a 6mm pitch and 2.79mm mating tab width. Features a blue PBT body, UL94 V-0 flammability rating, and operates within a -40°C to 140°C temperature range. This sealable, polarized connector is designed for signal applications and mounts via panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1703841-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.1732inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.4764inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Carton |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1703841-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
