4-position, 1-row straight shrouded header with 2.5mm pitch. Features brass male pin contacts with copper and tin plating, rated for 3.5A and 350.25kV DC. Through-hole mounting with vertical PCB orientation and solder termination. Blue housing, UL recognized, UL94 V-0 flammability, and RoHS compliant.
TE Connectivity 4-171825-4 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Contact Current Rating | 3.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.409inch |
| Housing Color | Blue |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-171825-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.