Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |