Wire-to-wire circular connector featuring a 4-position configuration with a 2.5mm pitch. Constructed with PBT body and shell material, this unshielded connector offers a blue body color and black housing. It operates within a temperature range of -40°C to 248°C and boasts IP67, waterproof, water-resistant, and dust-tight ratings. The connector is sealable, serviceable, and designed for free-hanging mounting.
TE Connectivity 4-1719434-1 technical specifications.
| Body Material | PBT |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 32.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.29inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 700 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1719434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.