TE Connectivity 4-172142-6 technical specifications.
| Approvals | UL |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Length | 17mm |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-172142-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.