TE Connectivity 4-172142-7 technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.7mm |
| Housing Color | Blue |
| Length | 19.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Cable |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-172142-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.