This 3-contact wire housing features a PL gender and a crimp termination method. It has a terminal pitch of 2.5mm and a body orientation of straight. The housing is designed for cable mount applications and has a maximum current rating of 2 amps per contact.
TE Connectivity 4-172212-3 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 4-172212-3 to view detailed technical specifications.
No datasheet is available for this part.