TE Connectivity 4-172866-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 64 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-172866-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.