TE Connectivity 4-1734085-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734085-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.