This 4-contact receptacle connector features gold contact plating and a natural insulation color. It is designed for through hole vertical mounting and is available in a shielded configuration. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is packaged in a tray with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Natural |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |