40-position, 1-row, straight FFC/FPC connector, female, surface mount. Features 1A current rating, 125V voltage rating, and 1mm pitch. Constructed with gold-plated bronze contacts and a black UL94 V-0 rated housing. Operates between -20°C and 85°C, with a depth and width of 4.6mm and a length of 47.4mm. RoHS compliant and tape and reel packaged.
TE Connectivity 4-1734248-0 technical specifications.
| Contact Current Rating | 1A |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 47.4mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 1mm |
| Plating Thickness | 0.076um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734248-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
