Right-angle, 4-position, 4-contact USB Type B receptacle for cable-to-board applications. Features palladium nickel and bronze contacts with gold plating, offering a 1A contact current rating. Designed for surface mount and through-hole termination with a 2.5mm pitch and 12mm length. This white, UL94 V-0 rated connector operates between 0°C and 50°C and is RoHS and ELV compliant.
TE Connectivity 4-1734376-7 technical specifications.
| Circuit Application | Power |
| Color | White |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Palladium Nickel, Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | White |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Bright, Nickel |
| RoHS Compliant | Yes |
| Tail Length | 2.91mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734376-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.