TE Connectivity 4-1734376-8 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734376-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.