40-position, 2-row right-angle shrouded header with 2mm pitch. Features male pin contacts made of brass with gold, tin, and matte plating, rated for 1A current. Through-hole mounting with a 4.5mm stack height and 2.16mm contact post length. Black housing, UL94 V-0 flammability rating, and operating temperature range of -40°C to 105°C. CSA approved and RoHS compliant.
TE Connectivity 4-1734493-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.16mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | Yes (With) |
| Stack Height | 4.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734493-0 to view detailed technical specifications.
No datasheet is available for this part.