TE Connectivity 4-1734493-4 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1734493-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.