
Vertical, surface mount, ZIF (Zero Insertion Force) connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 0.5mm pitch, 40 positions, and a single row configuration. Designed for flex-to-board connection with a 500mA contact current rating and 50V voltage rating. Constructed with gold-plated bronze contacts, a thermoplastic actuator, and a glass dielectric, offering a wide operating temperature range of -4°C to 185°C. This shrouded, female connector is UL94 V-0 flammability rated and supplied in tape and reel packaging.
TE Connectivity 4-1734741-0 technical specifications.
| Actuator Color | Black |
| Actuator Material | Thermoplastic |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.1633inch |
| Housing Color | Black |
| Length | 25.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.025um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734741-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.