TE Connectivity 4-1734774-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Current Rating | 1.1A |
| Height | 0.394inch |
| Housing Color | White |
| Length | 3.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 164 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Weight | 8.7g |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734774-7 to view detailed technical specifications.
No datasheet is available for this part.