
46-position, 0.5mm pitch, right-angle surface mount Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector. Features a beige thermoplastic actuator and gold-plated bronze contacts with a 500mA current rating. This female connector system offers flex-to-board connectivity with a 250V voltage rating and a compact 2.05mm height. Designed for tape and reel packaging, it is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 4-1734839-6 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Thermoplastic |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.05mm |
| Housing Color | Natural |
| Length | 28.43mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FPC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734839-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
