24-position, 2-row rectangular tab receptacle connector with straight, right-angle PCB mounting orientation. Features gold-plated brass contacts with tin and gold plating, rated for a maximum operating temperature of 105°C. Housing is white PBT with natural insulation, designed for through-hole termination via solder. Compliant with ELV standards and UL94 HB flammability rating.
TE Connectivity 4-173864-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-173864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.