5-position, 1-row shrouded header with 2mm pitch. Features female socket contacts made of tin-plated bronze, designed for IDC termination of discrete wires from 26AWG to 28AWG. Housing is yellow, UL94 V-0 flammability rated, and ELV compliant. This free-hanging, cable mount component offers mating alignment and is RoHS compliant.
TE Connectivity 4-173977-5 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-173977-5 to view detailed technical specifications.
No datasheet is available for this part.