
TE Connectivity 4-1744057-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | YELLOW |
| Plating Thickness | 120u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-1744057-3 to view detailed technical specifications.
No datasheet is available for this part.