
10-position, 10-contact female straight two-part board connector, designed for surface mount applications. Features circular, forked contacts with tin plating and tin mating finish, constructed from bronze. Operates within a temperature range of -30°C to 105°C, with a 50V voltage rating and 1.25mm pitch. The black polyphenylene housing and insulation are UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 4-174637-0 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174637-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
