10-position, 2-row straight shrouded header with a 1.25mm pitch for surface mount applications. Features tin-plated bronze female contacts with a circular, forked shape, rated for 50V and 500mA. The black polyphenylene insulation material offers a UL94 V-0 flammability rating and operates within a -30°C to 105°C temperature range. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 4-174639-0 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| Current Rating | 500mA |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174639-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.