12-position, 2-row straight female header for board-to-board applications. Features a 1.25mm pitch and surface mount termination. Constructed with bronze contacts plated in tin for reliable mating. Operates within a temperature range of -30°C to 105°C with a 50V voltage rating. Housing and insulation are black polyphenylene, meeting UL94 V-0 flammability standards.
TE Connectivity 4-174639-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Length | 8.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174639-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.