14-position, 2-row header with a 0.049-inch pitch, designed for surface mount applications. Features tin-plated bronze contacts rated for 500mA, a 7mm stack height, and a black housing. This component offers lead-free and RoHS compliance, with a UL94 V-0 flammability rating and a maximum operating temperature of 221°C. Includes PCB mount alignment features.
TE Connectivity 4-174639-4 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Sealable | No (Without) |
| Series | FP |
| Stack Height | 7mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174639-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.