
This 16-position 2-row shrouded surface mount header from TE Connectivity features a black housing and is compliant with ELV and RoHS regulations. The header has a lead-free termination and is packaged in bulk quantities of 10,000. It has a pitch of 0.049 inch and a row spacing of 0.049 inch, making it suitable for surface mount applications. The header is made of bronze with a tin plating and is rated for use in applications where a high level of reliability is required.
TE Connectivity 4-174639-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174639-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.