18-position, 2-row wire-to-board receptacle with a 1.25mm pitch. Features straight, surface mount termination with solder contacts made of tin-plated bronze. Operates within a -30°C to 105°C temperature range and has a 50V voltage rating. Housing and insulation are black polyphenylene, with UL94 V-0 flammability rating.
TE Connectivity 4-174639-8 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174639-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.