10-contact, straight, two-part board connector for surface mount applications. Features brass contacts with tin plating, a 1.25mm pitch, and 2 rows. Operates within a -30°C to 105°C temperature range with a 50V AC and 5.05kV DC voltage rating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 4-174645-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174645-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.