TE Connectivity 4-174820-0 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174820-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.