10-position, 2-row vertical shrouded header with 1.25mm pitch for board-to-board applications. Features brass male pin contacts with tin plating and a tin mating finish, rated for 500mA and 50V. Surface mount termination with a polyphenylene insulation material and black housing, operating from -22°C to 221°C. Includes PCB mount alignment and is RoHS and ELV compliant.
TE Connectivity 4-174821-0 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Sealable | No (Without) |
| Series | FP |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174821-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.