12-position, 2-row shrouded header with a 1.25mm pitch for board-to-board applications. Features straight, surface-mount termination with solder contacts made of brass and tin plating. Operates within a temperature range of -30°C to 105°C with a maximum voltage rating of 50V AC. Housing is black, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 4-174821-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 8.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174821-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.