TE Connectivity 4-174905-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-174905-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.