Conn Multilock Connector RCP 12 POS 2.5mm Solder ST Thru-Hole Automotive Tube
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Multilock Connector |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |