This 54-position, 2-row right angle rectangular connector features brass contacts with tin and gold plating, and is available in bulk packaging. It has a black housing and is designed for through-hole mounting. The connector is not RoHS compliant and has a solder termination. It is keyed and has a mating connector lock, and is suitable for use in applications where a panel mount retention is required.
TE Connectivity 4-175448-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-175448-2 to view detailed technical specifications.
No datasheet is available for this part.