TE Connectivity 4-175474-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-175474-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.