
12-position, 2-row shrouded header for board-to-board applications. Features 1.25mm pitch and 0.049-inch row spacing, with a 0.197-inch stack height. Utilizes circular, forked bronze contacts with tin plating and TIN mating finish, rated for 500mA and 50V. Surface mount termination with vertical PCB mounting orientation. Black housing and insulation, operating temperature range of -22°C to 221°C. Compliant with RoHS and ELV directives, UL94 V-0 flammability rating. Packaged on tape and reel.
TE Connectivity 4-175630-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Sealable | No (Without) |
| Series | FP |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175630-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.