14-position, 2-row vertical shrouded header with a 1.25mm pitch. Features circular, forked bronze contacts with tin plating and a tin mating finish, rated for 500mA and 50V. Surface mount termination with a 0.197-inch stack height. Operates within a -22°C to 221°C temperature range and is UL94 V-0 flammability rated. RoHS and ELV compliant, supplied on tape and reel.
TE Connectivity 4-175630-4 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fine Pitch |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175630-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.