16-position, 2-row shrouded header for board-to-board applications. Features a 1.25mm pitch and vertical surface mount termination with a 0.197-inch stack height. Contacts are circular, forked, made of bronze with tin plating, rated for 500mA and 50V. Operating temperature range is -22°C to 221°C, with UL94 V-0 flammability. Black housing and insulation, supplied in tape and reel packaging.
TE Connectivity 4-175630-6 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fine Pitch |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175630-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.