
18-position, 2-row shrouded header for board-to-board applications. Features a 1.25mm pitch and 0.049-inch row spacing, with a 0.197-inch stack height. Designed for surface mount (SMD/SMT) termination with vertical orientation. Offers a 500mA contact current rating and tin-plated bronze contacts. Housing is black, UL94 V-0 rated, and operates from -22°C to 221°C. Supplied in tape and reel packaging.
TE Connectivity 4-175630-8 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Sealable | No (Without) |
| Series | FP |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175630-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.