
This 16-position 2-row shrouded header from TE Connectivity features a black color with tin plating, meeting ELV compliance standards. It is available in packaging quantities of 18,000 units, packaged in rail/Tube format. The header has a pitch of 0.049inch and row spacing of 0.049inch, with a termination type of solder. The FP series connector is RoHS compliant and does not undergo radiation hardening.
TE Connectivity 4-175635-6 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 18000 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175635-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.