10-contact, 10-position, straight, two-part board connector receptacle designed for surface mount applications. Features tin-plated bronze contacts with a forked contact type and circular contact shape, ensuring reliable mating with a tin finish. Operating within a temperature range of -30°C to 105°C, this RoHS and ELV compliant component is housed in black, UL94 V-0 rated material. Packaged in tape and reel for efficient assembly, it offers a 1.25mm pitch and a 50V voltage rating.
TE Connectivity 4-175636-0 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175636-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.