TE Connectivity 4-175778-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 175778 |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-175778-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.