TE Connectivity 4-175778-7 technical specifications.
| Depth | 5.1mm |
| Housing Color | Yellow |
| Length | 16mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175778-7 to view detailed technical specifications.
No datasheet is available for this part.