
TE Connectivity 4-175778-9 technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-175778-9 to view detailed technical specifications.
No datasheet is available for this part.