TE Connectivity 4-1761183-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1761183-1 to view detailed technical specifications.
No datasheet is available for this part.