
Shielded, right-angle RJ11 connector for cable-to-board applications. Features 4 positions and 4 contacts with gold-plated bronze contacts rated for 1.5A and 30V AC / 4.23kV DC. This through-hole mounted component has a 2.54mm pitch and a black housing. Operating temperature range is -4°C to 176°C.
TE Connectivity 4-1761185-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Through Hole |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 132 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1761185-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
