RJ11 connector, right-angle, cable-to-board, 4 positions, 4 conductors, and 4 contacts. Features a shielded, through-hole mount with solder termination and a 2.54mm pitch. Contact material is bronze with gold plating, rated for 1.5A. Operates within a temperature range of -4°C to 176°C. Housing is black, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 4-1761199-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1761199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.