TE Connectivity 4-176264-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | AMPMODU |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-176264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.