18-position, 2-row wire-to-board header with a 1.25mm pitch. Features straight, male pin contacts with tin plating for 500mA current rating and 50V voltage rating. Surface mount termination with a 10.5mm stack height and 12.4mm mated stacking height. Black polyphenylene insulation material, UL94 V-0 flammability rating, and compliant with ELV and RoHS standards.
TE Connectivity 4-176756-8 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 12.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Sealable | No (Without) |
| Series | FP |
| Stack Height | 10.5mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-176756-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.