TE Connectivity 4-1768018-2 technical specifications.
| Color | Yellow |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1768018-2 to view detailed technical specifications.
No datasheet is available for this part.